OSTVI060150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,91489 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 0,81672 €
Datasheet
Image for OSTVI060150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVI060150

DigiKey Part Number
OSTVI060150-ND
Manufacturer
Manufacturer Product Number
OSTVI060150
Description
TERM BLK 6POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
6
Contact Material - Plating
Brass
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Brass
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-28 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB500-VI06VAssmann WSW Components0A-TB500-VI06V-ND0,91489 €Parametric Equivalent
VI0601500000GAmphenol Anytek0VI0601500000G-ND0,81672 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
411,38122 €56,63 €
Unit Price without VAT:1,38122 €
Unit Price with VAT:1,67128 €