Image for OSTVF325081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVF325081

DigiKey Part Number
OSTVF325081-ND
Manufacturer
Manufacturer Product Number
OSTVF325081
Description
TERM BLOCK HDR 32POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
32
Features
Interlocking (Side)
Positions Per Level
16
Insulation Height
0.157" (4.00mm)
Number of Levels
2
Base Product Number
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,25840 €325,84 €
Unit Price without VAT:3,25840 €
Unit Price with VAT:3,94266 €