Similar

OSTVD093150 | |
|---|---|
DigiKey Part Number | OSTVD093150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVD093150 |
Description | TERM BLOCK PLUG 9POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 16-28 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Features Retention Latches (Non-Wire Side) |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Screw Size M2 |
Positions Per Level 9 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Number of Levels 1 | Wire Strip Length 6-7mm |
Pitch 0.150" (3.81mm) | Contact Material Brass |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screw | Insulation Height 0.433" (11.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1940800000 | Weidmüller | 36 | 281-8595-ND | 11,34000 € | Similar |
| 5434997 | Phoenix Contact | 0 | 5434997-ND | 4,32180 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 2,27095 € | 47,69 € |
| Unit Price without VAT: | 2,27095 € |
|---|---|
| Unit Price with VAT: | 2,74785 € |




