
OSTV7215251 | |
|---|---|
DigiKey Part Number | OSTV7215251-ND |
Manufacturer | |
Manufacturer Product Number | OSTV7215251 |
Description | TERM BLOCK HDR 21POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Female Sockets | Features Mating Flange, Retention Latches |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Positions Per Level 21 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 4,52571 € | 63,36 € |
| Unit Price without VAT: | 4,52571 € |
|---|---|
| Unit Price with VAT: | 5,47611 € |


