
OSTV4220180 | |
|---|---|
DigiKey Part Number | OSTV4220180-ND |
Manufacturer | |
Manufacturer Product Number | OSTV4220180 |
Description | CONN BARRIER STRIP 22CIRCUIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 6-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color Gray |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Galvanized |
Number of Circuits 22 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 44 | Mounting Type Chassis, Panel |
Number of Rows 2 | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 65A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 28,56500 € | 57,13 € |
| Unit Price without VAT: | 28,56500 € |
|---|---|
| Unit Price with VAT: | 34,56365 € |

