
OSTV4130180 | |
|---|---|
DigiKey Part Number | OSTV4130180-ND |
Manufacturer | |
Manufacturer Product Number | OSTV4130180 |
Description | CONN BARRIER STRIP 13CIRCUIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 6-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color Gray |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Galvanized |
Number of Circuits 13 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 26 | Mounting Type Chassis, Panel |
Number of Rows 2 | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 65A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 16,19250 € | 64,77 € |
| Unit Price without VAT: | 16,19250 € |
|---|---|
| Unit Price with VAT: | 19,59293 € |

