Parametric Equivalent
Parametric Equivalent

OSTTP040150 | |
|---|---|
DigiKey Part Number | OSTTP040150-ND |
Manufacturer | |
Manufacturer Product Number | OSTTP040150 |
Description | TERM BLOCK 4POS 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Angled | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTT2040150 | On Shore Technology Inc. | 0 | OSTT2040150-ND | 0,82471 € | Parametric Equivalent |
| OSTT2040151 | On Shore Technology Inc. | 0 | OSTT2040151-ND | 0,66971 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 1,22566 € | 64,96 € |
| Unit Price without VAT: | 1,22566 € |
|---|---|
| Unit Price with VAT: | 1,48305 € |

