



OSTTF050161 | |
|---|---|
DigiKey Part Number | ED2626-ND |
Manufacturer | |
Manufacturer Product Number | OSTTF050161 |
Description | TERM BLK 5P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTTF050161 Models |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 5 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 125 V | Screw Thread M2 |
Wire Gauge 16-26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,17500 € | 11,75 € |
| 25 | 1,02360 € | 25,59 € |
| 50 | 0,92600 € | 46,30 € |
| 100 | 0,84340 € | 84,34 € |
| 250 | 0,75592 € | 188,98 € |
| 500 | 0,70412 € | 352,06 € |
| 1.000 | 0,66282 € | 662,82 € |
| 5.000 | 0,59787 € | 2.989,35 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,97230 € |

