2 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTTE021161

DigiKey Part Number
ED2666-ND
Manufacturer
Manufacturer Product Number
OSTTE021161
Description
TERM BLK 2POS SIDE ENTRY 7MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw
Series
Features
Interlocking (Side)
Packaging
Bulk
Operating Temperature
-33°C ~ 120°C
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Number of Levels
1
Contact Material - Plating
Brass
Positions Per Level
2
Clamp Material - Plating
Steel, Stainless
Pitch
0.276" (7.00mm)
Screw Material - Plating
Steel, Galvanized - Chromate Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.15 Nm (1.3 Lb-In)
Current
10 A
Screw Thread
M2
Voltage
125 V
Base Product Number
Wire Gauge
16-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2120,27675 €58,67 €
Unit Price without VAT:0,27675 €
Unit Price with VAT:0,33487 €