
OSTTB021161 | |
|---|---|
DigiKey Part Number | ED2598-ND |
Manufacturer | |
Manufacturer Product Number | OSTTB021161 |
Description | TERM BLK 2POS TOP ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw |
Series | Features Interlocking (Side) |
Packaging Bulk | Operating Temperature -33°C ~ 120°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Material - Plating Brass |
Positions Per Level 2 | Clamp Material - Plating Steel, Stainless |
Pitch 0.394" (10.00mm) | Screw Material - Plating Steel, Galvanized - Chromate Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 250 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED205/2DS | On Shore Technology Inc. | 0 | ED1617-ND | 0,47320 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 0,32537 € | 44,25 € |
| Unit Price without VAT: | 0,32537 € |
|---|---|
| Unit Price with VAT: | 0,39370 € |


