Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTT4040452 | |
|---|---|
DigiKey Part Number | OSTT4040452-ND |
Manufacturer | |
Manufacturer Product Number | OSTT4040452 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-20 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTT4040450 | On Shore Technology Inc. | 0 | OSTT4040450-ND | 0,59976 € | Parametric Equivalent |
| 691121710004 | Würth Elektronik | 0 | 732-2032-ND | 1,19580 € | Parametric Equivalent |
| A-TB500-T404SB | Assmann WSW Components | 0 | A-TB500-T404SB-ND | 0,60033 € | Parametric Equivalent |
| T40404500000G | Amphenol Anytek | 0 | T40404500000G-ND | 0,60270 € | Parametric Equivalent |
| T40404520000G | Amphenol Anytek | 0 | T40404520000G-ND | 0,39263 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 0,60416 € | 46,52 € |
| Unit Price without VAT: | 0,60416 € |
|---|---|
| Unit Price with VAT: | 0,73103 € |


