Image for OSTHY140080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHY140080

DigiKey Part Number
OSTHY140080-ND
Manufacturer
Manufacturer Product Number
OSTHY140080
Description
TERM BLK 14P SIDE ENTRY 5MM PCB
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge
18-22 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Push Button Clamp
Part Status
Obsolete
Features
Interlocking (Side)
Number of Levels
1
Color
Gray
Positions Per Level
14
Operating Temperature
-30°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Thermoplastic
Mating Orientation
Horizontal with Board
Contact Material - Plating
Brass
Current
7 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.