Parametric Equivalent
Parametric Equivalent

OSTT2150151 | |
|---|---|
DigiKey Part Number | OSTT2150151-ND |
Manufacturer | |
Manufacturer Product Number | OSTT2150151 |
Description | TERM BLOCK 15POS 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 15 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Angled | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 12-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTT2150150 | On Shore Technology Inc. | 0 | OSTT2150150-ND | 2,37632 € | Parametric Equivalent |
| OSTTP150150 | On Shore Technology Inc. | 0 | OSTTP150150-ND | 3,46200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 2,37632 € | 45,15 € |
| Unit Price without VAT: | 2,37632 € |
|---|---|
| Unit Price with VAT: | 2,87535 € |

