Image for OSTOQ20A550 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ20A550

DigiKey Part Number
OSTOQ20A550-ND
Manufacturer
Manufacturer Product Number
OSTOQ20A550
Description
TERM BLOCK HDR 20POS 7.50MM
Customer Reference
Detailed Description
20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Voltage - UL
300 V
Series
Operating Temperature
-30°C ~ 105°C
Packaging
Bulk
Contact Mating Finish
Tin
Part Status
Obsolete
Features
Mating Flange
Type
Header, Male Pins, Shrouded (4 Side)
Material Flammability Rating
UL94 V-0
Number of Positions
20
Contact Material
Brass
Positions Per Level
20
Housing Material
Thermoplastic
Number of Levels
1
Contact Tail Length
0.157" (4.00mm)
Pitch
0.295" (7.50mm)
Insulation Height
0.157" (4.00mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.