
A14420-01 | |
|---|---|
DigiKey Part Number | 926-1544-ND |
Manufacturer | |
Manufacturer Product Number | A14420-01 |
Description | THERM PAD 228.6X228.6MM BLU-VIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue-Violet 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.120" (3.05mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Color Blue-Violet |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,83000 € | 160,83 € |
| 10 | 147,14300 € | 1.471,43 € |
| Unit Price without VAT: | 160,83000 € |
|---|---|
| Unit Price with VAT: | 194,60430 € |


