Similar
Similar

OSTOQ055481 | |
|---|---|
DigiKey Part Number | OSTOQ055481-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ055481 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.200" (5.08mm) |
Manufacturer On Shore Technology Inc. | Header Orientation 90°, Right Angle |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 115°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Insulation Height 0.157" (4.00mm) |
Number of Levels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R1-508-05BE | Same Sky (Formerly CUI Devices) | 1.594 | 102-6409-ND | 0,59000 € | Similar |
| TBP01R1W-508-05BE | Same Sky (Formerly CUI Devices) | 129 | 102-6451-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,35380 € | 70,76 € |
| Unit Price without VAT: | 0,35380 € |
|---|---|
| Unit Price with VAT: | 0,42810 € |



