OSTOQ021550 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 0,21674 €
Datasheet
Image for OSTOQ021550 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ021550

DigiKey Part Number
OSTOQ021550-ND
Manufacturer
Manufacturer Product Number
OSTOQ021550
Description
TERM BLOCK HDR 2POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Voltage - UL
300 V
Series
Operating Temperature
-30°C ~ 105°C
Packaging
Bulk
Contact Mating Finish
Tin
Part Status
Active
Features
Mating Flange
Type
Header, Male Pins, Shrouded (4 Side)
Material Flammability Rating
UL94 V-0
Number of Positions
2
Contact Material
Brass
Positions Per Level
2
Housing Material
Thermoplastic
Number of Levels
1
Contact Tail Length
0.138" (3.50mm)
Pitch
0.138" (3.50mm)
Insulation Height
0.138" (3.50mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OQ0215500000GAmphenol Anytek0OQ0215500000G-ND0,21674 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
950,60895 €57,85 €
Unit Price without VAT:0,60895 €
Unit Price with VAT:0,73683 €