



OSTNR141100 | |
|---|---|
DigiKey Part Number | 52-OSTNR141100-ND |
Manufacturer | |
Manufacturer Product Number | OSTNR141100 |
Description | TERM BLOCK HDR 14POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Copper |
Number of Levels 2 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.079" (2.00mm) |
Header Orientation Vertical | Insulation Height 0.457" (11.60mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 20 | 4,45150 € | 89,03 € |
| 40 | 4,07125 € | 162,85 € |
| 60 | 3,88117 € | 232,87 € |
| 100 | 3,67250 € | 367,25 € |
| 260 | 3,36319 € | 874,43 € |
| 500 | 3,20230 € | 1.601,15 € |
| 1.000 | 3,06782 € | 3.067,82 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,37320 € |

