OSTHP185050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 23,57440 €
Datasheet
Image for OSTHP185050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHP185050

DigiKey Part Number
OSTHP185050-ND
Manufacturer
Manufacturer Product Number
OSTHP185050
Description
TERM BLOCK PLUG 18POS 5.08MM
Customer Reference
Detailed Description
18 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Manufacturer
On Shore Technology Inc.
Termination Style
IDC
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Wire Gauge or Range - AWG
18-22 AWG
Type
Plug, Female Sockets
Operating Temperature
-30°C ~ 105°C
Number of Positions
18
Material Flammability Rating
UL94 V-0
Positions Per Level
18
Housing Material
Thermoplastic
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1915987Phoenix Contact01915987-ND23,57440 €Similar
Obsolete
This product is no longer manufactured. View Substitutes