
OSTHI202051 | |
|---|---|
DigiKey Part Number | OSTHI202051-ND |
Manufacturer | |
Manufacturer Product Number | OSTHI202051 |
Description | TERM BLOCK PLUG 20POS 7.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screwless - Spring Cage, Tension Clamp |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Operating Temperature -33°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Contact Material Phosphor Bronze |
Positions Per Level 20 | Housing Material Thermoplastic |
Number of Levels 1 | Base Product Number |
Pitch 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,29100 € | 72,91 € |
| Unit Price without VAT: | 7,29100 € |
|---|---|
| Unit Price with VAT: | 8,82211 € |


