Image for OSTHD170080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHD170080

DigiKey Part Number
OSTHD170080-ND
Manufacturer
Manufacturer Product Number
OSTHD170080
Description
TERM BLOCK 17POS 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-22 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screwless - Leg Spring, Push-In Spring
Packaging
Bulk
Features
Lever Actuated
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-30°C ~ 105°C
Positions Per Level
17
Housing Material
Thermoplastic
Pitch
0.200" (5.08mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
Angled
Clamp Material - Plating
Steel, Stainless
Current
12 A
Base Product Number
Voltage
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,98727 €43,86 €
Unit Price without VAT:3,98727 €
Unit Price with VAT:4,82460 €