
OSTHD070080 | |
|---|---|
DigiKey Part Number | OSTHD070080-ND |
Manufacturer | |
Manufacturer Product Number | OSTHD070080 |
Description | TERM BLOCK 7POS 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-22 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 7 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Angled | Clamp Material - Plating Steel, Stainless |
Current 12 A | Base Product Number |
Voltage 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 2,23481 € | 60,34 € |
| Unit Price without VAT: | 2,23481 € |
|---|---|
| Unit Price with VAT: | 2,70412 € |

