Direct

OSTHB110180 | |
|---|---|
DigiKey Part Number | OSTHB110180-ND |
Manufacturer | |
Manufacturer Product Number | OSTHB110180 |
Description | TERM BLK 11P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-20 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 11 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED4101/11-KD | On Shore Technology Inc. | 0 | ED2324-ND | 3,09040 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 2,11036 € | 59,09 € |
| Unit Price without VAT: | 2,11036 € |
|---|---|
| Unit Price with VAT: | 2,55354 € |


