OSTHA040050 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 688
Unit Price: 0,95000 €
Datasheet
Image for OSTHA040050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHA040050

DigiKey Part Number
OSTHA040050-ND
Manufacturer
Manufacturer Product Number
OSTHA040050
Description
TERM BLK 4POS TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-24 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screwless - Leg Spring, Push-In Spring
Packaging
Bulk
Features
Lever Actuated
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-30°C ~ 105°C
Positions Per Level
4
Housing Material
Thermoplastic
Pitch
0.200" (5.08mm)
Contact Material - Plating
Brass
Mating Orientation
Vertical with Board
Clamp Material - Plating
Steel, Stainless
Current
10 A
Base Product Number
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBL004V-508-04BE-2GYSame Sky (Formerly CUI Devices)688102-TBL004V-508-04BE-2GY-ND0,95000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
800,75138 €60,11 €
Unit Price without VAT:0,75138 €
Unit Price with VAT:0,90917 €