Parametric Equivalent

OSTHA036150 | |
|---|---|
DigiKey Part Number | OSTHA036150-ND |
Manufacturer | |
Manufacturer Product Number | OSTHA036150 |
Description | TERM BLK 3POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 3 | Housing Material Thermoplastic |
Pitch 0.295" (7.50mm) | Contact Material - Plating Brass |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA0361500000G | Amphenol Anytek | 0 | HA0361500000G-ND | 0,40119 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 0,66865 € | 59,51 € |
| Unit Price without VAT: | 0,66865 € |
|---|---|
| Unit Price with VAT: | 0,80907 € |

