
OSTEV066150 | |
|---|---|
DigiKey Part Number | OSTEV066150-ND |
Manufacturer | |
Manufacturer Product Number | OSTEV066150 |
Description | TERM BLOCK PLUG 6POS 10.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer On Shore Technology Inc. | Current - UL 55 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 6 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 6 | Contact Mating Finish Tin |
Number of Levels 1 | Torque - Screw 1.2 Nm (10.6 Lb-In) |
Pitch 0.400" (10.16mm) | Wire Strip Length 13-14mm |
Termination Style Screw | Contact Material Phosphor Bronze |
Mounting Type Free Hanging (In-Line) | Housing Material Thermoplastic |
Current - IEC 76A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 6,41429 € | 44,90 € |
| Unit Price without VAT: | 6,41429 € |
|---|---|
| Unit Price with VAT: | 7,76129 € |

