EDZ950/4M114 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 9.166
Unit Price: 1,21000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.741
Unit Price: 1,44000 €
Datasheet
Image for EDZ950/4M114 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZ950/4M114

DigiKey Part Number
EDZ950/4M114-ND
Manufacturer
Manufacturer Product Number
EDZ950/4M114
Description
TERM BLOCK PLUG 4POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
On Shore Technology Inc.
Pitch
0.200" (5.08mm)
Series
Termination Style
Screw
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Voltage - UL
300 V
Type
Plug, Female Sockets
Wire Gauge or Range - AWG
12-22 AWG
Number of Positions
4
Wire Gauge or Range - mm²
2.5mm²
Positions Per Level
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP01P1-508-04BESame Sky (Formerly CUI Devices)9.166102-6392-ND1,21000 €Similar
TBP01P1W-508-04BESame Sky (Formerly CUI Devices)1.741102-6440-ND1,44000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,16534 €582,67 €
Unit Price without VAT:1,16534 €
Unit Price with VAT:1,41006 €