7 Position Wire to Board Terminal Block Vertical with Board 0.276" (7.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED650/7DS

DigiKey Part Number
ED1532-ND
Manufacturer
Manufacturer Product Number
ED650/7DS
Description
TERM BLK 7POS TOP ENTRY 7MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.276" (7.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-28 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screw
Packaging
Bulk
Color
Gray
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
7
Contact Material - Plating
Brass
Pitch
0.276" (7.00mm)
Clamp Material - Plating
Copper Tin Alloy
Mating Orientation
Vertical with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
6 A
Screw Thread
M2
Voltage
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,38800 €138,80 €
Manufacturers Standard Package
Unit Price without VAT:1,38800 €
Unit Price with VAT:1,67948 €