
ED052PLCZ-SM-N | |
|---|---|
DigiKey Part Number | ED3059-5-ND |
Manufacturer | |
Manufacturer Product Number | ED052PLCZ-SM-N |
Description | CONN SOCKET PLCC 52POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 (2 x 26) Pos PLCC Socket Surface Mount |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.050" (1.27mm) |
Packaging Tube | Contact Material - Post Phosphor Bronze |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Type PLCC | Operating Temperature -55°C ~ 105°C |
Number of Positions or Pins (Grid) 52 (2 x 26) | Material Flammability Rating UL94 V-0 |
Pitch - Mating 0.050" (1.27mm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Contact Resistance 30mOhm |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 0,74555 € | 82,01 € |
| Unit Price without VAT: | 0,74555 € |
|---|---|
| Unit Price with VAT: | 0,90212 € |

