
2600-03-SG | |
|---|---|
DigiKey Part Number | 2600-03-SG-ND |
Manufacturer | |
Manufacturer Product Number | 2600-03-SG |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Overall Contact Length 0.559" (14.20mm) |
Part Status Active | Insulation Height 0.453" (11.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Ivory |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05924 € | 59,24 € |
| Unit Price without VAT: | 0,05924 € |
|---|---|
| Unit Price with VAT: | 0,07168 € |

