STK681-320 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.324
Unit Price: 7,15000 €
Datasheet
Motor Driver Power MOSFET Parallel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK681-320

DigiKey Part Number
STK681-320OSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STK681-320
Description
IC MOTOR DRIVER 4.75V-5.25V
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
5.2A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 42V
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
19-SSIP Formed Leads
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes