
SMCJ5V0A | |
|---|---|
DigiKey Part Number | SMCJ5V0ATR-ND - Tape & Reel (TR) SMCJ5V0ACT-ND - Cut Tape (CT) SMCJ5V0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5V0A |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,32620 € | 32,62 € |
| 500 | 0,25044 € | 125,22 € |
| 1.000 | 0,21515 € | 215,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17642 € | 529,26 € |
| 6.000 | 0,16868 € | 1.012,08 € |
| 9.000 | 0,15953 € | 1.435,77 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |


