
SMCJ30CA | |
|---|---|
DigiKey Part Number | SMCJ30CAFSTR-ND - Tape & Reel (TR) SMCJ30CAFSCT-ND - Cut Tape (CT) SMCJ30CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30CA |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ30CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,36200 € | 36,20 € |
| 500 | 0,27864 € | 139,32 € |
| 1.000 | 0,25178 € | 251,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21765 € | 652,95 € |
| 6.000 | 0,20046 € | 1.202,76 € |
| 9.000 | 0,19170 € | 1.725,30 € |
| 15.000 | 0,18186 € | 2.727,90 € |
| 21.000 | 0,17603 € | 3.696,63 € |
| 30.000 | 0,17037 € | 5.111,10 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |


