
SL12T1G | |
|---|---|
DigiKey Part Number | SL12T1GOSTR-ND - Tape & Reel (TR) SL12T1GOSCT-ND - Cut Tape (CT) SL12T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL12T1G |
Description | TVS DIODE 12VWM 24VC SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SL12T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,16870 € | 16,87 € |
| 500 | 0,15232 € | 76,16 € |
| 1.000 | 0,14716 € | 147,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12995 € | 389,85 € |
| 6.000 | 0,12868 € | 772,08 € |
| 9.000 | 0,12735 € | 1.146,15 € |
| 15.000 | 0,11177 € | 1.676,55 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

