SD05T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24.245
Unit Price: 0,54000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,03559 €
Datasheet

Similar


TDK
In Stock: 8.501
Unit Price: 0,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,03731 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 37.935
Unit Price: 0,15000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 426
Unit Price: 0,34000 €
Datasheet

Similar


Semtech Corporation
In Stock: 85.038
Unit Price: 0,87000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 86.800
Unit Price: 0,38000 €
Datasheet
9.8V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.8V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SC-76, SOD-323

SD05T1G

DigiKey Part Number
SD05T1GOSTR-ND - Tape & Reel (TR)
SD05T1GOSCT-ND - Cut Tape (CT)
SD05T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD05T1G
Description
TVS DIODE 5VWM 9.8VC SOD323
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
9.8V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
350pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25700 €2,57 €
1000,12990 €12,99 €
5000,10626 €53,13 €
1.0000,08940 €89,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06826 €204,78 €
6.0000,06167 €370,02 €
9.0000,05830 €524,70 €
15.0000,05453 €817,95 €
21.0000,05229 €1.098,09 €
30.0000,05011 €1.503,30 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €