Reflective Optical Sensor 0.039" (1mm) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective Optical Sensor 0.039" (1mm) 4-SMD, Gull Wing
QRE1113GR

QRE1113GR

DigiKey Part Number
QRE1113GRTR-ND - Tape & Reel (TR)
QRE1113GRCT-ND - Cut Tape (CT)
QRE1113GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QRE1113GR
Description
SENSOR OPTO TRANS REFL SMD PHOTO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.039" (1mm) 4-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
QRE1113GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
50 mA
Manufacturer
onsemi
Output Type
Phototransistor
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
20µs, 20µs
Part Status
Active
Mounting Type
Surface Mount
Sensing Distance
0.039" (1mm)
Package / Case
4-SMD, Gull Wing
Sensing Method
Reflective
Operating Temperature
-40°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
30 V
Base Product Number
Current - Collector (Ic) (Max)
20 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73.157
Factory Stock: 239.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,67500 €6,75 €
1000,50010 €50,01 €
5000,42248 €211,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38183 €381,83 €
2.0000,36113 €722,26 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,16160 €