N-Channel 25 V 11.6A (Ta) 860mW (Ta) Surface Mount 6-PQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLJS4D7N03HTAG

DigiKey Part Number
488-NTLJS4D7N03HTAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTLJS4D7N03HTAG
Description
MOSFET N-CH 25V 11.6A 6PQFN
Customer Reference
Detailed Description
N-Channel 25 V 11.6A (Ta) 860mW (Ta) Surface Mount 6-PQFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
851 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
860mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-PQFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.970 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.970In Stock
Ships from Flip Electronics