Direct

NLX2G14AMUTCG | |
|---|---|
DigiKey Part Number | NLX2G14AMUTCGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLX2G14AMUTCG |
Description | IC INVERT SCHMITT 2CH 2INP 6UDFN |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-UDFN (1.45x1) |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.2V ~ 1.2V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.4V ~ 3.6V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 4.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-UDFN (1.45x1) |
Features Schmitt Trigger | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G14GM,132 | Nexperia USA Inc. | 0 | 1727-74LVC2G14GM,132TR-ND | 0,06243 € | Direct |


