
NCP45525IMNTWG-H | |
|---|---|
DigiKey Part Number | NCP45525IMNTWG-HOSTR-ND - Tape & Reel (TR) NCP45525IMNTWG-HOSCT-ND - Cut Tape (CT) NCP45525IMNTWG-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45525IMNTWG-H |
Description | IC PWR SWITCH N-CHAN 1:1 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45525IMNTWG-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,71240 € | 17,81 € |
| 100 | 0,63060 € | 63,06 € |
| 250 | 0,59156 € | 147,89 € |
| 500 | 0,56796 € | 283,98 € |
| 1.000 | 0,54857 € | 548,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52461 € | 1.573,83 € |
| 6.000 | 0,51288 € | 3.077,28 € |
| 9.000 | 0,50701 € | 4.563,09 € |
| 15.000 | 0,50051 € | 7.507,65 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |









