


NCP1562ADR2G | |
|---|---|
DigiKey Part Number | NCP1562ADR2GOSTR-ND - Tape & Reel (TR) NCP1562ADR2GOSCT-ND - Cut Tape (CT) NCP1562ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1562ADR2G |
Description | IC REG CTRLR FWRD CONV 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1562ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 23.2V ~ 100V | |
Frequency - Switching | 246kHz ~ 1MHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53000 € | 15,30 € |
| 25 | 1,39640 € | 34,91 € |
| 100 | 1,25010 € | 125,01 € |
| 250 | 1,18016 € | 295,04 € |
| 500 | 1,14712 € | 573,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03565 € | 2.589,12 € |
| 5.000 | 1,01423 € | 5.071,15 € |
| 7.500 | 1,00350 € | 7.526,25 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

