
NCP1031MNTXG | |
|---|---|
DigiKey Part Number | NCP1031MNTXGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1031MNTXG |
Description | IC OFFLINE SWITCH MULT TOP 8DFN |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology Up to 1MHz 8-DFN (4x4) |
EDA/CAD Models | NCP1031MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 200V | |
Topology | Boost, Flyback, Forward | |
Voltage - Start Up | 10.2 V | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 16V | |
Duty Cycle | 75% | |
Frequency - Switching | Up to 1MHz | |
Power (Watts) | 6 W | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

