
MMBD770T1G | |
|---|---|
DigiKey Part Number | MMBD770T1GOSTR-ND - Tape & Reel (TR) MMBD770T1GOSCT-ND - Cut Tape (CT) MMBD770T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD770T1G |
Description | DIODE SCHOTTKY 70V 120MW SC70-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 200 mA 120 mW SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD770T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 120 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05200 € | 1,30 € |
| 100 | 0,04360 € | 4,36 € |
| 250 | 0,03964 € | 9,91 € |
| 500 | 0,03728 € | 18,64 € |
| 1.000 | 0,03531 € | 35,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03287 € | 98,61 € |
| 6.000 | 0,03168 € | 190,08 € |
| 9.000 | 0,03109 € | 279,81 € |
| 15.000 | 0,03043 € | 456,45 € |
| 21.000 | 0,03004 € | 630,84 € |
| 30.000 | 0,02967 € | 890,10 € |
| 75.000 | 0,02887 € | 2.165,25 € |
| 150.000 | 0,02838 € | 4.257,00 € |
| 300.000 | 0,02799 € | 8.397,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |





