
MMBD6050LT1G | |
|---|---|
DigiKey Part Number | MMBD6050LT1GOSTR-ND - Tape & Reel (TR) MMBD6050LT1GOSCT-ND - Cut Tape (CT) MMBD6050LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD6050LT1G |
Description | DIODE STANDARD 70V 200MA SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD6050LT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04700 € | 4,70 € |
| 500 | 0,03398 € | 16,99 € |
| 1.000 | 0,02974 € | 29,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02251 € | 67,53 € |
| 6.000 | 0,01997 € | 119,82 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |











