


MC78L12ABDR2G | |
|---|---|
DigiKey Part Number | MC78L12ABDR2GOSTR-ND - Tape & Reel (TR) MC78L12ABDR2GOSCT-ND - Cut Tape (CT) MC78L12ABDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L12ABDR2G |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L12ABDR2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L12ABD-TR | STMicroelectronics | 19.394 | 497-7767-1-ND | 0,25000 € | Direct |
| L78L12CD13TR | STMicroelectronics | 14.669 | 497-18708-1-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13840 € | 3,46 € |
| 100 | 0,11860 € | 11,86 € |
| 250 | 0,10916 € | 27,29 € |
| 500 | 0,10346 € | 51,73 € |
| 1.000 | 0,09878 € | 98,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09111 € | 227,77 € |
| 5.000 | 0,08821 € | 441,05 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |









