
MC74VHCT244ADTRG | |
|---|---|
DigiKey Part Number | MC74VHCT244ADTRGOSTR-ND - Tape & Reel (TR) MC74VHCT244ADTRGOSCT-ND - Cut Tape (CT) MC74VHCT244ADTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT244ADTRG |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT244ADTRG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT244PW,118 | Nexperia USA Inc. | 1.810 | 1727-4363-1-ND | 0,30000 € | Direct |
| SN74AHCT244DBR | Texas Instruments | 5.547 | 296-4720-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,49120 € | 12,28 € |
| 100 | 0,43170 € | 43,17 € |
| 250 | 0,40348 € | 100,87 € |
| 500 | 0,38638 € | 193,19 € |
| 1.000 | 0,38503 € | 385,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35750 € | 893,75 € |
| 5.000 | 0,34856 € | 1.742,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

