Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33174DR2G

DigiKey Part Number
MC33174DR2GOSTR-ND - Tape & Reel (TR)
MC33174DR2GOSCT-ND - Cut Tape (CT)
MC33174DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33174DR2G
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33174DR2G Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current - Supply
180µA (x4 Channels)
Mfr
Current - Output / Channel
27 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
2.1V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.8 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (77)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8684ARZAnalog Devices Inc.120AD8684ARZ-ND6,73000 €Similar
LF347BDTexas Instruments535296-7136-5-ND0,71000 €Similar
LF347BDRTexas Instruments5.125296-31645-1-ND0,68000 €Similar
LF444CM/NOPBTexas Instruments1.649LF444CM/NOPB-ND1,91000 €Similar
LM124DRTexas Instruments10.943296-16907-1-ND0,69000 €Similar
In-Stock: 5.013
Factory Stock: 275.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,44900 €4,49 €
250,40280 €10,07 €
1000,35260 €35,26 €
2500,32872 €82,18 €
5000,31428 €157,14 €
1.0000,30239 €302,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28140 €703,50 €
5.0000,27406 €1.370,30 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,76230 €