
MC1496DR2G | |
|---|---|
DigiKey Part Number | MC1496DR2GOSTR-ND - Tape & Reel (TR) MC1496DR2GOSCT-ND - Cut Tape (CT) MC1496DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1496DR2G |
Description | IC MOD/DEMODULTR BALANCED 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator FM 300MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1496DR2G Models |
Category | RF Type FM |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Function Modulator/Demodulator | Base Product Number |
Frequency 300MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,18560 € | 4,64 € |
| 100 | 0,16010 € | 16,01 € |
| 250 | 0,14796 € | 36,99 € |
| 500 | 0,14060 € | 70,30 € |
| 1.000 | 0,13454 € | 134,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12564 € | 314,10 € |
| 5.000 | 0,12186 € | 609,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |











