
MC14066BDTR2G | |
|---|---|
DigiKey Part Number | MC14066BDTR2GOSTR-ND - Tape & Reel (TR) MC14066BDTR2GOSCT-ND - Cut Tape (CT) MC14066BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14066BDTR2G |
Description | IC BILATERAL SW 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14066BDTR2G Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer onsemi | Voltage - Supply 3V ~ 18V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Bilateral, FET Switches | Supplier Device Package 14-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4016BPWR | Texas Instruments | 3.917 | 296-CD4016BPWRCT-ND | 0,72000 € | Direct |
| CD4066BPWR | Texas Instruments | 8.898 | 296-14123-1-ND | 0,44000 € | Direct |
| MAX4737EUD+ | Analog Devices Inc./Maxim Integrated | 161 | MAX4737EUD+-ND | 5,28000 € | Similar |
| MAX4747EUD+ | Analog Devices Inc./Maxim Integrated | 271 | MAX4747EUD+-ND | 5,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30760 € | 7,69 € |
| 100 | 0,26800 € | 26,80 € |
| 250 | 0,24904 € | 62,26 € |
| 500 | 0,23760 € | 118,80 € |
| 1.000 | 0,22819 € | 228,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21190 € | 529,75 € |
| 5.000 | 0,20609 € | 1.030,45 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |


