MBRS320T3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.291
Unit Price: 0,71000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 35.275
Unit Price: 0,63000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,04708 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,99472 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,48427 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,02090 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,49736 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37429 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,70678 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.267
Unit Price: 0,37000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,13877 €
Datasheet
Diode 20 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS320T3G

DigiKey Part Number
MBRS320T3GOSTR-ND - Tape & Reel (TR)
MBRS320T3GOSCT-ND - Cut Tape (CT)
MBRS320T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS320T3G
Description
DIODE SCHOTTKY 20V 3A SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
MBRS320T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,53300 €5,33 €
1000,34640 €34,64 €
5000,26618 €133,09 €
1.0000,24033 €240,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19660 €491,50 €
5.0000,18056 €902,80 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,04060 €