M74LCX16373DTR2G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 883
Unit Price: 1,36000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 1.293
Unit Price: 1,51000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.200
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,57453 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,72665 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,50461 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 650
Unit Price: 1,14460 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,50461 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,50461 €
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74LCX16373DTR2G

DigiKey Part Number
M74LCX16373DTR2GOSTR-ND - Tape & Reel (TR)
M74LCX16373DTR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M74LCX16373DTR2G
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74LCX16373DTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
5.4ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.